RS PRO SMD Non-Resettable Surface Mount Fuse 4A, 63V
- RS-stocknr.:
- 252-2133
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-2133
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 4A | |
| Voltage Rating | 63V | |
| Fuse Speed | Slow Blow | |
| Body Material | Ceramic | |
| Body Length | 1.6mm | |
| Body Width | 0.8mm | |
| Body Height | 0.8mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 4A | ||
Voltage Rating 63V | ||
Fuse Speed Slow Blow | ||
Body Material Ceramic | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.8mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- Land van herkomst:
- TW
RS PRO SMD LTCC Ceramic Slow Acting Fuse (0603)
A ceramic slow acting SMD fuse (slow blow fuse) intended to protect against short circuits, power surges and mismatched loads avoiding permanent damage to sensitive electronics and electrical systems.
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space.
The PCB fuse is specially customized for use in game consoles and controllers and at the industry standard 0603 fuse size is suitable for a wide range of applications, including:
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space.
The PCB fuse is specially customized for use in game consoles and controllers and at the industry standard 0603 fuse size is suitable for a wide range of applications, including:
Gaming consoles and controllers
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 35 A @ 63 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 1.6 x 0.8 x 0.8 mm
Standards and Approvals: RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Gerelateerde Links
- RS PRO SMD Non-Resettable Surface Mount Fuse 4A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 7A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 2.5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 1A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 1.5A, 63V
- RS PRO SMD Non-Resettable Surface Mount Fuse 25A, 63V