RS PRO SMD Non-Resettable Surface Mount Fuse 2.5A, 63V

Subtotaal (1 verpakking van 50 eenheden)*

€ 7,90

(excl. BTW)

€ 9,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 10 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 0,158€ 7,90

*prijsindicatie

RS-stocknr.:
252-2127
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

2.5A

Voltage Rating

63V

Fuse Speed

Slow Blow

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.8mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Land van herkomst:
TW

RS PRO SMD LTCC Ceramic Slow Acting Fuse (0603)


A ceramic slow acting SMD fuse (slow blow fuse) intended to protect against short circuits, power surges and mismatched loads avoiding permanent damage to sensitive electronics and electrical systems.
Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space.
The PCB fuse is specially customized for use in game consoles and controllers and at the industry standard 0603 fuse size is suitable for a wide range of applications, including:

Gaming consoles and controllers
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems

Features and Benefits


  • LTCC (Low Temperature Co-Fired Ceramic)

  • High degree of inrush current capability

  • Precise melting time

  • Surface mount fuse

  • Breaking capacity of 35 A @ 63 V dc

  • Operating temperature range of -55°C to +125°C

  • Dimensions of 1.6 x 0.8 x 0.8 mm

Standards and Approvals: RoHS/ REACH compliant

Why RS PRO?


Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Gerelateerde Links