RS PRO SMD Non-Resettable Surface Mount Fuse 2A, 63V

Subtotaal (1 verpakking van 50 eenheden)*

€ 7,20

(excl. BTW)

€ 8,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3.200 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2.800 stuk(s) vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 0,144€ 7,20

*prijsindicatie

RS-stocknr.:
252-2123
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

2A

Voltage Rating

63V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.8mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Land van herkomst:
TW

RS PRO SMD LTCC Ceramic Fast Acting Fuse (0603)


A ceramic fast-acting SMD fuse (or fast blow fuse) with an immediate response to short circuits, power surges and mismatched loads, designed to protect against permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space and at the industry standard 0603 fuse size it is suitable for a wide range of applications, including:

Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems

Features and Benefits


  • LTCC (Low Temperature Co-Fired Ceramic)

  • Precise melting time

  • Surface mount fuse

  • Breaking capacity of 35 A @ 63 V dc

  • Operating temperature range of -55°C to +125°C

  • Dimensions of 1.6 x 0.8 x 0.8 mm

Standards and Approvals: RoHS/ REACH compliant

Why RS PRO?


Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Gerelateerde Links