Subtotaal (1 rol van 1000 eenheden)*
€ 2.453,73
(excl. BTW)
€ 2.969,01
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.453,73 | € 2,454 |
*prijsindicatie
- RS-stocknr.:
- 240-8274
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 50A | |
| Voltage Rating | 80V | |
| Body Material | Ceramic | |
| Body Length | 7.3mm | |
| Body Width | 4mm | |
| Body Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 5.8 x 4mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 50A | ||
Voltage Rating 80V | ||
Body Material Ceramic | ||
Body Length 7.3mm | ||
Body Width 4mm | ||
Body Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 5.8 x 4mm | ||
- Land van herkomst:
- TW
RS PRO High Current Ceramic Micro Fuse
Introducing the range of RS PRO High Current Ceramic Micro Fuses, designed to be compatible for use with motors, air conditioners, pumps and much more. They are ideal for providing protection to devices and internal circuits from short circuits and overcurrent and are deliberately designed to blow when too much current is drawn, making them much more cost-effective than replacing more expensive parts. These RS PRO cartridge fuses are highly efficient and are ideal for use in a wide variety of solar-powered applications.
Features and Benefits:
- This range of RS PRO cartridge fuses are compatible for use in a wide range of applications that use motors, pumps, and much more
- 7.3 x 5.8 x 4 mm cartridge size
- Available in a variety of ratings
Applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
- Industrial
- Commercial
- Home/Residential
- Automotive
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Non-Resettable Surface Mount Fuse 50A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 30A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 20A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 100A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 60A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 80A, 80V
- RS PRO Non-Resettable Surface Mount Fuse 40A, 80V
- Littelfuse Non-Resettable Surface Mount Fuse 50A, 250V ac