RS PRO Non-Resettable Surface Mount Fuse 20A, 80V

Subtotaal (1 rol van 1000 eenheden)*

€ 2.293,30

(excl. BTW)

€ 2.774,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 2.293,30€ 2,293

*prijsindicatie

RS-stocknr.:
240-8268
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

20A

Voltage Rating

80V

Body Material

Ceramic

Body Length

7.3mm

Body Width

4mm

Body Height

5.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 5.8 x 4mm

Land van herkomst:
TW

RS PRO High Current Ceramic Micro Fuse


Introducing the range of RS PRO High Current Ceramic Micro Fuses, designed to be compatible for use with motors, air conditioners, pumps and much more. They are ideal for providing protection to devices and internal circuits from short circuits and overcurrent and are deliberately designed to blow when too much current is drawn, making them much more cost-effective than replacing more expensive parts. These RS PRO cartridge fuses are highly efficient and are ideal for use in a wide variety of solar-powered applications.

Features and Benefits:


  • This range of RS PRO cartridge fuses are compatible for use in a wide range of applications that use motors, pumps, and much more

  • 7.3 x 5.8 x 4 mm cartridge size

  • Available in a variety of ratings

Applications:


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
  • Industrial

  • Commercial

  • Home/Residential

  • Automotive

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links