Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac
- RS-stocknr.:
- 229-1426
- Fabrikantnummer:
- 0456060.DRSDE
- Fabrikant:
- Littelfuse
Subtotaal (1 eenheid)*
€ 6,41
(excl. BTW)
€ 7,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 679 stuk(s) vanaf 18 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,41 |
*prijsindicatie
- RS-stocknr.:
- 229-1426
- Fabrikantnummer:
- 0456060.DRSDE
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 60A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | FF | |
| Body Length | 12.2mm | |
| Body Width | 4.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 60A | ||
Voltage Rating 250V ac | ||
Fuse Speed FF | ||
Body Length 12.2mm | ||
Body Width 4.5mm | ||
The Littelfuse 0456060.DRSDE is a small square surface mount fuse that is designed to support higher current requirements of various applications. It can be used in various applications such as Voltage regulator module, Storage system power and Base station power supply.
Surface mount high current fuse
Fully compatible with lead-free solder alloys
RoHS compliant and Halogen Free
Fully compatible with lead-free solder alloys
RoHS compliant and Halogen Free
Gerelateerde Links
- Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac
- Littelfuse Non-Resettable Surface Mount Fuse 50A, 250V ac
- Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
- Littelfuse SMD Non Resettable Fuse 1.6A, 250V
- Littelfuse SMD Non Resettable Fuse 3.5A, 250V
- Littelfuse SMD Non Resettable Fuse 1A, 250V
- Littelfuse SMD Non Resettable Fuse 2A, 250V
- Littelfuse SMD Non Resettable Fuse 3A, 250V