Wickmann PC Board Non Resettable Fuse, Radial 125mA, 125V ac
- RS-stocknr.:
- 227-2099
- Fabrikantnummer:
- 3950125000
- Fabrikant:
- Wickmann
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 227-2099
- Fabrikantnummer:
- 3950125000
- Fabrikant:
- Wickmann
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
| Merk | Wickmann | |
| Current Rating | 125mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac | |
| Fuse Speed | F | |
| Body Material | Nylon | |
| Body Diameter | 4mm | |
| Body Length | 8.5mm | |
| Body Width | 4mm | |
| Body Height | 8mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wickmann | ||
Current Rating 125mA | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed F | ||
Body Material Nylon | ||
Body Diameter 4mm | ||
Body Length 8.5mm | ||
Body Width 4mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder

Approvals
UL; CUL
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 100mA, 125V ac
- Wickmann PC Board Non Resettable Fuse, Radial 4A, 125V ac