Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- RS-stocknr.:
- 209-9405
- Fabrikantnummer:
- 3-122-716
- Fabrikant:
- Schurter
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 209-9405
- Fabrikantnummer:
- 3-122-716
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 10A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | TT | |
| Body Material | Ceramic | |
| Body Length | 15.4mm | |
| Body Width | 5.35mm | |
| Body Height | 5.35mm | |
| Breaking Capacity at Maximum Voltage Rating | 350 A @ 125 V ac, 350 A @ 125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 10A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed TT | ||
Body Material Ceramic | ||
Body Length 15.4mm | ||
Body Width 5.35mm | ||
Body Height 5.35mm | ||
Breaking Capacity at Maximum Voltage Rating 350 A @ 125 V ac, 350 A @ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- CH
The Schurter Surface Mount Fuse - 5 rated currents from 5 A to 20 A- Square design: 5.3 x 16- Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements.- Avionics Wire protection Fail-Safe Applications Suitable for motor drive applications with medium to long motor cable.
Precisely defined melting times.
Robust and reliable.
Compact design.
Robust and reliable.
Compact design.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 7.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 20A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 15A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 10A, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc