Schurter SMD Non Resettable Fuse 0.25A, 125V ac/dc
- RS-stocknr.:
- 188-4465
- Fabrikantnummer:
- 3-103-090
- Fabrikant:
- Schurter
Subtotaal (1 rol van 750 eenheden)*
€ 2.139,75
(excl. BTW)
€ 2.589,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 750 + | € 2,853 | € 2.139,75 |
*prijsindicatie
- RS-stocknr.:
- 188-4465
- Fabrikantnummer:
- 3-103-090
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 0.25A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.55mm | |
| Body Height | 1.55mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | MGA-A | |
| Dimensions | 3.2 x 1.55 x 1.55mm | |
| Terminal Material | Tin Plated Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 0.25A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.55mm | ||
Body Height 1.55mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 50 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series MGA-A | ||
Dimensions 3.2 x 1.55 x 1.55mm | ||
Terminal Material Tin Plated Nickel | ||
- Land van herkomst:
- CH
Solid State, Thin Film, SMD 1206, Super-Quick-Acting FF, 125 VAC, 125 VDC, 150 °C.
Highest Breaking Capacity Rating for a 1206 on the market: 300A@125VDC
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 0.25A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.75A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.37A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc