RS PRO SMD Non Resettable Fuse 400mA, 125V

Subtotaal (1 verpakking van 10 eenheden)*

€ 8,63

(excl. BTW)

€ 10,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Wordt opgeheven
  • Laatste 500 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
Per verpakking*
10 +€ 0,863€ 8,63

*prijsindicatie

Packaging Options:
RS-stocknr.:
182-4204
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

400mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Land van herkomst:
TW

RS PRO Fast Acting Surface Mount Fuse


The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 400mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.

Features and Benefits


• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 0.5200ohms
• Fuse element: silver alloy

Applications


• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Gerelateerde Links