Wickmann SMD Non Resettable Fuse 10A, 32V

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
174-0487
Fabrikantnummer:
0501010.WR
Fabrikant:
Wickmann
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wickmann

Current Rating

10A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.83mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 32 V dc

Minimum Operating Temperature

-55°C

Series

501

Maximum Operating Temperature

+150°C

Resistance

0.003Ω

Dimensions

3.2 x 1.63 x 0.83mm

Land van herkomst:
CN
The 501 Series is a 100% Lead-free and Halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150ºC.The general design ensures excellent temperature stability and performance reliability. The high I2t values which is typical in the Littelfuse Ceramic Fuse family, ensure high inrush current withstand capability.

Features:
Operating Temperature from -55°C to +150°C
Designed to provide over-current protection in high current voltage regulator module (VRM) applications
100% Lead-free and Halogen-free
Suitable for both leaded and lead-free reflow / wave soldering
Applications:
Voltage Regulator Module (VRM) Equipment
Notebook PC
DC-DC Convertor

Gerelateerde Links