Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- RS-stocknr.:
- 173-9900
- Fabrikantnummer:
- 3404.0003.11
- Fabrikant:
- Schurter
Subtotaal (1 zak van 100 eenheden)*
€ 72,00
(excl. BTW)
€ 87,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- 200 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 0,72 | € 72,00 |
*prijsindicatie
- RS-stocknr.:
- 173-9900
- Fabrikantnummer:
- 3404.0003.11
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 63mA | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Length | 7.4mm | |
| Body Width | 3.1mm | |
| Body Height | 2.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.4 x 3.1 x 2.6mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 63mA | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- Land van herkomst:
- CH
Fuses with a High Breaking Capacity
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Approvals
UL recognised component, CSA certified
Schurter Surface Mount Fuse
The Schurter OMF125 surface mount quick acting fuse has a thermoplastic housing and the terminal from tin plated copper alloy. It is wave soldered on PCB with pin type mounting socket. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for several low voltage applications. The FF type is ideal for protection of high value silicon ICs. This fuse has an electrical rating of 125VDC/VAC and 63mA.
Features and Benefits
• Service temperature ranges between -40°C and 125°C
• Suitable for all SMD soldering processes
• Breaking capacity is 100A
• Suitable for all SMD soldering processes
• Breaking capacity is 100A
Applications
• Medical equipment
• Power supplies
• Industrial electronics
• Power supplies
• Industrial electronics
Certifications
• CSA C22.2 no. 248.14 certified
• IEC 60950 certified
• UL 248-14 approved
• IEC 60950 certified
• UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 63mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc