Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- RS-stocknr.:
- 169-9555
- Fabrikantnummer:
- SS-5H-4A-BK
- Fabrikant:
- Eaton
Subtotaal (1 zak van 200 eenheden)*
€ 64,60
(excl. BTW)
€ 78,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.200 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 0,323 | € 64,60 |
*prijsindicatie
- RS-stocknr.:
- 169-9555
- Fabrikantnummer:
- SS-5H-4A-BK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 4A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Plastic | |
| Body Length | 8.5mm | |
| Body Width | 4.3mm | |
| Body Height | 8.35mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 4A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Plastic | ||
Body Length 8.5mm | ||
Body Width 4.3mm | ||
Body Height 8.35mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 300 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- Land van herkomst:
- CN
Cooper Bussmann SS-5H Series
Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.
Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.
Halogen-Free.
Plastic cap and base.
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 300V ac