Eaton PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS-stocknr.:
- 169-9493
- Fabrikantnummer:
- SR-5-160MA-BK
- Fabrikant:
- Eaton
Subtotaal (1 zak van 200 eenheden)*
€ 133,80
(excl. BTW)
€ 161,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 0,669 | € 133,80 |
*prijsindicatie
- RS-stocknr.:
- 169-9493
- Fabrikantnummer:
- SR-5-160MA-BK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 160mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Diameter | 8.5mm | |
| Body Height | 7.6mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 160mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Diameter 8.5mm | ||
Body Height 7.6mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- Land van herkomst:
- CN
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Eaton PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac