Schurter SMD Non Resettable Fuse 16A, 125 V dc, 250V ac
- RS-stocknr.:
- 144-1812
- Fabrikantnummer:
- 3403.0286.23
- Fabrikant:
- Schurter
Subtotaal (1 rol van 1500 eenheden)*
€ 2.058,62
(excl. BTW)
€ 2.490,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.058,62 | € 1,372 |
*prijsindicatie
- RS-stocknr.:
- 144-1812
- Fabrikantnummer:
- 3403.0286.23
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 16A | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 16.2mm | |
| Body Width | 5.35mm | |
| Body Height | 5.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 500 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | UMT-H | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 16.2 x 5.35 x 5.6mm | |
| Terminal Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 16A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 16.2mm | ||
Body Width 5.35mm | ||
Body Height 5.6mm | ||
Breaking Capacity at Maximum Voltage Rating 500 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Series UMT-H | ||
Maximum Operating Temperature +125°C | ||
Dimensions 16.2 x 5.35 x 5.6mm | ||
Terminal Material Copper Alloy | ||
- Land van herkomst:
- CH
Schurter Surface Mount Ceramic Fuse
The Schurter UMT-H surface mount compact fuse has a ceramic housing and copper alloy terminal. It is impermeable to potting compound, which is used to achieve a hermetic seal for intrinsically safe applications. It has an electrical rating of 125VDC/250VAC and 16A.
Features and Benefits
• Service temperature ranges between -55°C and 125°C
• High Breaking capacity is up to 1500A
• Suitable for pulse-shaped continuous currents
• Provides primary protection for PCB and SMD
• High Breaking capacity is up to 1500A
• Suitable for pulse-shaped continuous currents
• Provides primary protection for PCB and SMD
Applications
• Battery protection
• Illumination
• Used in power supplies
• Explosion protection
• Sensors
• Illumination
• Used in power supplies
• Explosion protection
• Sensors
Certifications
• AEC-Q200 certified
• CSA C22.2 certified
• IEC 60127-7 certified
• UL 248-14 approved
• CSA C22.2 certified
• IEC 60127-7 certified
• UL 248-14 approved
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 16A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 2.5A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac