Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS-stocknr.:
- 110-8470
- Fabrikantnummer:
- 7010.7050.13
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 7,69
(excl. BTW)
€ 9,305
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 390 stuk(s) vanaf 24 december 2025
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 1,538 | € 7,69 |
| 25 + | € 1,466 | € 7,33 |
*prijsindicatie
- RS-stocknr.:
- 110-8470
- Fabrikantnummer:
- 7010.7050.13
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 500mA | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Diameter | 2.36mm | |
| Body Height | 8mm | |
| Wire Length | 34mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac/V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.62mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 500mA | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Diameter 2.36mm | ||
Body Height 8mm | ||
Wire Length 34mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V ac/V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.62mm | ||
- Land van herkomst:
- FR
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2.5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 63mA, 125V ac/dc