FUSE 250V UL TL TR5 SL 6.3A
- RS-stocknr.:
- 565-401
- Fabrikantnummer:
- 37416300430
- Fabrikant:
- Littelfuse
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 565-401
- Fabrikantnummer:
- 37416300430
- Fabrikant:
- Littelfuse
Wetgeving en conformiteit
Productomschrijving
- Land van herkomst:
- PH
Protistor® Fuses, Very Fast Acting with Striker
Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.
600V - 690V AC.
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4