RS PRO Non Resettable Fuse 4A, 250V ac

Subtotal (1 bag of 10 units)*

€ 16,28

(exc. VAT)

€ 19,70

(inc. VAT)

Add to Basket
Select or type quantity
Op voorraad
  • Plus verzending 794 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Bag(s)
Per Bag
Per unit*
1 +€ 16,28€ 1,628

*price indicative

RS Stock No.:
139-957
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Merk

RS PRO

Current Rating

4A

Voltage Rating

250V ac

Body Length

10mm

Body Width

5mm

Body Height

3.8mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

10 x 5 x 3.8mm

COO (Country of Origin):
CN

RS PRO Non-Resettable Fuse, 4 A Current Rating


This RS PRO non-resettable fuse is designed for reliable circuit protection in various electrical applications. With a current rating of 4 A, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for use in environments requiring robust and consistent performance.

Features and Benefits


Easy Fuse Replacement: Simplifies maintenance and reduces downtime
RoHS-Compliant and Halogen-Free: Environmentally friendly and safe for use
Wide Operating Temperature Range: Suitable for diverse conditions from -55 °C to 125 °C
Heat-Resistant Fuse holder, UL94 V-0: Provides enhanced safety with flame-retardant properties
260°C Reflow Capable Fuse holder: Compatible with high-temperature soldering processes
Holder Sized to Fit a Range of Nano2 Type Fuses: Versatile and adaptable for various applications

Applications


Commonly used in consumer electronics, automotive systems, and industrial machinery where reliable overcurrent protection is essential.

Additional Information


Complies with key safety standards, ensuring dependable performance in critical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links