Netpeppers Network Tester RJ45
- RS-stocknr.:
- 949-892
- Fabrikantnummer:
- NP-LAN-INS_RM1
- Fabrikant:
- Netpeppers
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 19,00
(excl. BTW)
€ 22,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,00 |
*prijsindicatie
- RS-stocknr.:
- 949-892
- Fabrikantnummer:
- NP-LAN-INS_RM1
- Fabrikant:
- Netpeppers
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Netpeppers | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Tester | |
| Connector Type | RJ45 | |
| Power Source | Batteries or USB-C Power Supply | |
| Battery Type | Li-ion Rechargeable Battery | |
| Battery Life | 40h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 126mm | |
| Height | 35mm | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 197g | |
| Width | 74mm | |
| Alles selecteren | ||
|---|---|---|
Merk Netpeppers | ||
Product Type Network Cable Tester | ||
Equipment Type Network Tester | ||
Connector Type RJ45 | ||
Power Source Batteries or USB-C Power Supply | ||
Battery Type Li-ion Rechargeable Battery | ||
Battery Life 40h | ||
Display Type LCD | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 45°C | ||
Length 126mm | ||
Height 35mm | ||
Standards/Approvals IEC 61010-1 | ||
Weight 197g | ||
Width 74mm | ||
- Land van herkomst:
- IN
The NetPeppers cable inspector is a professional testing device designed for efficient copper data cabling performance assessment, ensuring streamlined testing and troubleshooting processes with user-friendly features.
Tests data outlets for open circuits, short circuits, miswiring, and split pairs
Rechargeable 2600 mAh battery provides up to 40 hours of operation on a single charge
Compact and lightweight at only 197 g, easily portable in any bag or toolbox
Quick USB-C recharging completed in just 2 hours
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
