- RS-stocknr.:
- 792-4565
- Fabrikantnummer:
- N822
- Fabrikant:
- Eclipse
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 17,81
(excl. BTW)
€ 21,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 17,81 |
5 - 9 | € 16,92 |
10 - 19 | € 16,06 |
20 + | € 14,98 |
- RS-stocknr.:
- 792-4565
- Fabrikantnummer:
- N822
- Fabrikant:
- Eclipse
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Eclipse Neodymium Ring Magnet
The Eclipse neodymium ring magnet with a countersunk hole is made of 'rare earth' iron boron and has a pull force of 4.7kg. This ring magnet is axially magnetised along its central axis. The countersunk side will be a North or a South and the other end will have the opposite polarity. It can be used at temperatures of up to 80°C.
Features and Benefits
Total height of 10mm and diameter of 20mm
Hole size is 6 CSK
Anisotropic
High resistance to de-magnetisation
M6 screw head size
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0214kg
Hole size is 6 CSK
Anisotropic
High resistance to de-magnetisation
M6 screw head size
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0214kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Specificaties
Kenmerk | Waarde |
---|---|
Magnet Type | Ring |
Width/Diameter | 20mm |
Thread Size | M6 |
Pull Force | 4.7kg |
Thickness | 10mm |
Attachment Type | Hole |
Length | 10mm |