Vishay DG271BCJ-E3 Analogue Switch, 16, TTL
- RS-stocknr.:
- 256-7248
- Fabrikantnummer:
- DG271BCJ-E3
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-7248
- Fabrikantnummer:
- DG271BCJ-E3
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Logic Family | CMOS/TTL | |
| Logic Function | TTL | |
| Number of Elements per Chip | 16 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Logic Family CMOS/TTL | ||
Logic Function TTL | ||
Number of Elements per Chip 16 | ||
The Vishay Semiconductor high speed quad single-pole single-throw analog switch is intended for applications that require low on-resistance, low leakage currents, and fast switching speeds. Built on the vishay siliconix proprietary high voltage silicon gate process to achieve superior on, off performance, each switch conducts equally well in both directions when on, and blocks up to the supply voltage when off. An epitaxial layer prevents latchup.
Low charge injection 5 pC
Low rDS 32 Ω
Low leakage 50 pA
Fast settling times
Reduced switching glitches
High precision
Low rDS 32 Ω
Low leakage 50 pA
Fast settling times
Reduced switching glitches
High precision
Gerelateerde Links
- Vishay DG271BCJ-E3 Analogue Switch, 16, TTL
- Vishay DG469EY-T1-E3 Analogue SPDT Switch, Octal, TTL
- Vishay DG271BDY-E3 Analogue Switch, 16
- Vishay DG413LEDQ-GE3 Analogue Switch, 16, TTL
- Vishay DG390BDJ-E3 Analogue Switch Dual SPDT, 16-Pin PDIP
- Vishay DG405DY-E3 Analogue Switch Dual DPST 44 V, 16-Pin SOIC
- Vishay DG412DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
- Vishay DG444DY-E3 Analogue Switch Quad SPST 5 to 36 V, 16-Pin SOIC