Vishay DG412DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
168-4824
Fabrikantnummer:
DG412DJ-E3
Fabrikant:
Vishay
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.


Switches and Multiplexers, Vishay Semiconductor

Gerelateerde Links