Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN

Subtotaal (1 verpakking van 10 eenheden)*

€ 4,68

(excl. BTW)

€ 5,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 0,468€ 4,68

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
152-6384
Fabrikantnummer:
DG2788ADN-T1-GE4
Fabrikant:
Vishay
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

2.7 x 1.9 x 0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

The DG2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DG2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold.

1.8 V to 5.5 V single supply operation
Low resistance
Highly flat and matched RON
Low parasitic capacitance
High bandwidth: 338 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection

Gerelateerde Links