Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max - UKAS Calibrated
- RS-stocknr.:
- 911-9526
- Fabrikantnummer:
- 35XP-A
- Fabrikant:
- Amprobe
- RS-stocknr.:
- 911-9526
- Fabrikantnummer:
- 35XP-A
- Fabrikant:
- Amprobe
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amprobe | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | 35XPA | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Current Measurement | 2A ac | |
| Absolute Maximum DC Current Measurement | 2A dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Absolute Maximum Capacitance Measurement | 4mF | |
| Maximum Frequency | 500Hz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Voltage Measurement Resolution | 100µV ac | |
| DC Voltage Measurement Resolution | 100µV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Capacitance Measurement Resolution | 1pF | |
| Temperature Measurement Resolution | 0.1°C | |
| Safety Category Level | CAT I, CAT II, CAT III | |
| Maximum Operating Temperature | +50°C | |
| Best Resistance Measurement Accuracy | ±2% + 5 Digits | |
| Weight | 400g | |
| Height | 155mm | |
| Battery Type | 9V | |
| Safety Category Voltage | 600V | |
| Best DC Current Accuracy | ±2% + 3 Digits | |
| Minimum Operating Temperature | 0°C | |
| Best Capacitance Measurement Accuracy | ±5% + 15 Digits | |
| Dimensions | 32 x 72 x 155mm | |
| Width | 72mm | |
| Best AC Current Accuracy | ±2.5% + 5 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 1 Digit | |
| Best Temperature Measurement Accuracy | ±3% + 2 °C | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Length | 32mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amprobe | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p 35XPA | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Current Measurement 2A ac | ||
Absolute Maximum DC Current Measurement 2A dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Absolute Maximum Capacitance Measurement 4mF | ||
Maximum Frequency 500Hz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Voltage Measurement Resolution 100µV ac | ||
DC Voltage Measurement Resolution 100µV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Capacitance Measurement Resolution 1pF | ||
Temperature Measurement Resolution 0.1°C | ||
Safety Category Level CAT I, CAT II, CAT III | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±2% + 5 Digits | ||
Weight 400g | ||
Height 155mm | ||
Battery Type 9V | ||
Safety Category Voltage 600V | ||
Best DC Current Accuracy ±2% + 3 Digits | ||
Minimum Operating Temperature 0°C | ||
Best Capacitance Measurement Accuracy ±5% + 15 Digits | ||
Dimensions 32 x 72 x 155mm | ||
Width 72mm | ||
Best AC Current Accuracy ±2.5% + 5 Digits | ||
Best DC Voltage Accuracy ±0.5% + 1 Digit | ||
Best Temperature Measurement Accuracy ±3% + 2 °C | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Length 32mm | ||
- Land van herkomst:
- TW
Amprobe 35XP-A Digital Multimeter with Temperature
Features and Benefits:
Standards
Supplied with
• Carrying case
• Magne-Grip™ holder with hanging strap
• Temperature adapter
• Type K thermocouple probe
• 9 V battery (installed)
• User manual
Gerelateerde Links
- Amprobe 35XPA Handheld Digital Multimeter, UKAS Calibrated
- Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max - RS Calibrated
- Amprobe 35XPA Handheld Digital Multimeter, RSCAL Calibrated
- Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
- Amprobe 35XPA Handheld Digital Multimeter
- Amprobe DM73C Handheld Digital Multimeter, UKAS Calibrated
- Amprobe 30XR-A Handheld Digital Multimeter, UKAS Calibrated
- Amprobe 33XRA Handheld Digital Multimeter, UKAS Calibrated
