RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS-stocknr.:
- 566-350
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 247,76
(excl. BTW)
€ 299,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 06 juli 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 247,76 |
*prijsindicatie
- RS-stocknr.:
- 566-350
- Fabrikant:
- RS PRO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Model Number | RS-927A | |
| Resistance Resolution | 0.01mΩ | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | Yes | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 8 Digits | |
| AC Voltage Accuracy | ±1.2 % rdg + 5 Digits | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 1 V dc | |
| DC Current Resolution | 0.01A ac | |
| AC Current Resolution | 0.01A ac | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±3 % rdg + 8 Digits | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 154mm | |
| Length | 74mm | |
| Weight | 210g | |
| Standards/Approvals | CE Declarations | |
| Height | 43mm | |
| Safety Category Level | CAT II | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V ac | |
| Battery Type | AAA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Model Number RS-927A | ||
Resistance Resolution 0.01mΩ | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS Yes | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 8 Digits | ||
AC Voltage Accuracy ±1.2 % rdg + 5 Digits | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 1 V dc | ||
DC Current Resolution 0.01A ac | ||
AC Current Resolution 0.01A ac | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±3 % rdg + 8 Digits | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Width 154mm | ||
Length 74mm | ||
Weight 210g | ||
Standards/Approvals CE Declarations | ||
Height 43mm | ||
Safety Category Level CAT II | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V ac | ||
Battery Type AAA | ||
- Land van herkomst:
- CN
RS PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Why Would You Need This Multimeter
Features and Benefits
Specification
Applications
Why RS PRO?
Gerelateerde Links
- RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, UKAS Calibrated
- Sefram 7334 Handheld Multimeter True RMS, 10 A, 10 A, 1000 V ac, RSCAL Calibrated
- Sefram 7334 Handheld Multimeter True RMS, 10 A, 10 A, 1000 V ac, UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
