Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, ISOCAL
- RS-stocknr.:
- 647-546
- Fabrikantnummer:
- FLUKE-1673FC UK/FPC
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 2.650,00
(excl. BTW)
€ 3.206,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 26 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.650,00 |
*prijsindicatie
- RS-stocknr.:
- 647-546
- Fabrikantnummer:
- FLUKE-1673FC UK/FPC
- Fabrikant:
- Fluke
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 2 Wire, 3 Wire, Phase to Earth, Phase to Neutral | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV, 50kV | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| Length | 2.625km | |
| Remote Switch Mode | Yes | |
| Width | 141.9mm | |
| Height | 119.3mm | |
| Standards/Approvals | IEC 610102034, IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| IP Rating | IP40 | |
| Calibrated | ISOCAL | |
| Safety Category Level | CAT III 600 V CAT IV 300 V | |
| Battery Type | Lithium-ion | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Power Source | Lithium-ion Battery | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 2 Wire, 3 Wire, Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV, 50kV | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
Length 2.625km | ||
Remote Switch Mode Yes | ||
Width 141.9mm | ||
Height 119.3mm | ||
Standards/Approvals IEC 610102034, IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
IP Rating IP40 | ||
Calibrated ISOCAL | ||
Safety Category Level CAT III 600 V CAT IV 300 V | ||
Battery Type Lithium-ion | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
Power Source Lithium-ion Battery | ||
Vrijgesteld
- Land van herkomst:
- RO
Fluke Multifunction Tester, 600V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLUKE-1673FC UK/FPC
Features and Benefits:
• Continuity at 1mA for testing sensitive protective devices
• Loop impedance measurements 2‑wire, 3‑wire, phase to earth for fault localisation
• RCD ramp test and automatic RCD test for precise trip characterisation
• Maximum voltage measurement up to 600V for system verification
• Safety category CAT III 600V and CAT IV 300V for high‑voltage environments
Applications
• Ideal for RCD performance assessment and commissioning tests
• Used for periodic inspection regimes requiring insulation testing
• Can be used for fault finding with loop impedance and continuity checks
• Used with portable datalogging systems via USB download capability
How is the instrument powered and how long is field runtime?
Which protection ratings and standards apply to the unit?
Can the tester record and export measurement data?
Does the tester prevent nuisance tripping during tests?
Gerelateerde Links
- Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, ISOCAL
- Fluke Multifunction Tester 1000V, 50 V Earth Resistance Measurement With USB, DKDCAL
- Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, RSCAL
- Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, UKAS
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1672 Multifunction Tester 1000V Earth Resistance Measurement With USB, RSCAL
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
