RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm
- RS-stocknr.:
- 874-112
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 165,73
(excl. BTW)
€ 200,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,73 |
*prijsindicatie
- RS-stocknr.:
- 874-112
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 96mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 96mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- Land van herkomst:
- TR
RS PRO 24 V Multi-Function Panel Meter
The RS PRO Multi-Function Panel Meter is designed for precise measurement and monitoring of various electrical parameters such as temperature, RTD, voltage, and current. Ideal for industrial control applications, this panel meter offers high accuracy and reliability, making it an essential tool for machinery and panel manufacturing.
Features and Benefits
Supply Voltage: Compatible with both 24 V AC and DC for versatile installation.
Frequency: Operates at 50/60 Hz to suit global standards.
Input Current: Handles up to 2.5 A, ensuring robust performance.
Output Type: SSR Drive Output for efficient signal control.
Alarm Output: Provides timely alerts for system monitoring.
Output Current: Supports up to 5 A and 20 mA for flexible applications.
Accuracy: ±0.25% ensures precise measurements.
IP Rating: IP65 and IP20 for protection against dust and water ingress.
Humidity: Operates effectively in environments with up to 90% humidity.
Frequency: Operates at 50/60 Hz to suit global standards.
Input Current: Handles up to 2.5 A, ensuring robust performance.
Output Type: SSR Drive Output for efficient signal control.
Alarm Output: Provides timely alerts for system monitoring.
Output Current: Supports up to 5 A and 20 mA for flexible applications.
Accuracy: ±0.25% ensures precise measurements.
IP Rating: IP65 and IP20 for protection against dust and water ingress.
Humidity: Operates effectively in environments with up to 90% humidity.
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Panel Manufacturing
Production and Test Equipment
Food Industry
Chemical Industry
Textile Sector
Industrial Control Applications
Additional Information
Mount Type: Designed for panel mounting.
Over Voltage Category: II for enhanced safety.
Display Colour: Red for clear visibility.
Weight: Lightweight at 0.28 kg for easy installation.
Dimensions: Compact size of 96 x 96 x 96 mm for space-saving integration.
Over Voltage Category: II for enhanced safety.
Display Colour: Red for clear visibility.
Weight: Lightweight at 0.28 kg for easy installation.
Dimensions: Compact size of 96 x 96 x 96 mm for space-saving integration.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
