Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD), Timer, 36mm x 76mm
- RS-stocknr.:
- 279-261
- Fabrikantnummer:
- 701580/0-05-23-02
- Fabrikant:
- Jumo
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 139,25
(excl. BTW)
€ 168,49
(incl. BTW)
- RS-stocknr.:
- 279-261
- Fabrikantnummer:
- 701580/0-05-23-02
- Fabrikant:
- Jumo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Jumo | |
| Properties Measured | Temperature(RTD), Timer | |
| Display Type | LCD | |
| Cutout Height | 36mm | |
| Cutout Width | 76mm | |
| Depth | 60mm | |
| Number of Digits | 4 | |
| Series | 701580 | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Properties Measured Temperature(RTD), Timer | ||
Display Type LCD | ||
Cutout Height 36mm | ||
Cutout Width 76mm | ||
Depth 60mm | ||
Number of Digits 4 | ||
Series 701580 | ||
- Land van herkomst:
- DE
The Jumo smart digital indicator is used for the electronic display of various process variables. The measurement input is current 0(4) to 20 mA. Further functionalities are limit value monitoring, min/max value storage, hold function and tare function. The device has 2 relays and 1 digital output (DC 0/14 V). The device is characterized by simple, clearly structured operation supported by texts in English, German, French, and Spanish. Process values, texts, and parameters are shown in two 18-segment LCD displays. Additional display elements inform about the switch positions of the outputs, timer status, and temperature unit. Operation, parameterization, and configuration are carried out via a membrane keyboard with four keys. The setup program on a PC allows the device to be configured without any problems.
Terminal blocks with PUSH IN technology enable fast electrical installation
No separate voltage supply is required when configuring via the USB interface
No separate voltage supply is required when configuring via the USB interface
Gerelateerde Links
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD), Timer, 36mm x 76mm
- Jumo 701580 LCD Process Indicator for Temperature, 28.5mm x 69mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob, Temperature, Resistance, 101 mm x 135 mm
- Jumo RTD RTD Sensor 80 °C Max
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo RTD RTD Sensor, 550°C Max
- Jumo RTD RTD Sensor 115 mm Long, 80 °C Max