Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65
- RS-stocknr.:
- 250-875
- Fabrikantnummer:
- 199116 RAMO5-W214A32-412RS1
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 962,67
(excl. BTW)
€ 1.164,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 962,67 |
*prijsindicatie
- RS-stocknr.:
- 250-875
- Fabrikantnummer:
- 199116 RAMO5-W214A32-412RS1
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Power Rating | 3 kW | |
| Motor Starter Type | Reversing Starter | |
| Range | Eaton Moeller | |
| Voltage Rating | 480 V ac | |
| Phase | 3 | |
| Current Rating | 6.6 A | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Power Rating 3 kW | ||
Motor Starter Type Reversing Starter | ||
Range Eaton Moeller | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 6.6 A | ||
IP Rating IP65 | ||
- Land van herkomst:
- GB
The Eaton Reversing starter represents a significant advancement in motor control technology, expertly designed for applications requiring precision and reliability. Equipped with advanced features such as electronic motor protection and multiple sensor inputs, this device enhances operational efficiency while ensuring safety. The robust construction and compliance with international standards guarantee its performance in diverse environments.
Incorporates a manual override switch for enhanced control during operations
Offers superior electromagnetic compatibility for reduced interference
Delivers reliable performance with a short circuit release for enhanced safety
Engineered for easy installation with plug in connections for main circuits
Offers superior electromagnetic compatibility for reduced interference
Delivers reliable performance with a short circuit release for enhanced safety
Engineered for easy installation with plug in connections for main circuits
Gerelateerde Links
- Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m