RS PRO Soft Starter, , 11 kW, 200 → 480 V, 3 Phase, IP20
- RS-stocknr.:
- 206-054
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 1.125,32
(excl. BTW)
€ 1.361,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.125,32 |
*prijsindicatie
- RS-stocknr.:
- 206-054
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Power Rating | 11 kW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 200 → 480 V | |
| Phase | 3 | |
| Current Rating | 22 A | |
| IP Rating | IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Power Rating 11 kW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 200 → 480 V | ||
Phase 3 | ||
Current Rating 22 A | ||
IP Rating IP20 | ||
- Land van herkomst:
- GB
RS PRO High Performance iERS Energy Saving Soft Starter
Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.
Why Would You Choose RS PRO Soft Starters?
The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability.
The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting.
The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.
Features and Benefits
- Full Colour Touch Screen
- I42 Smart Application Suite
- iERS Intelligent Energy Recovery System
- Lifetime Event Logging
- Software for Commissioning and Logging
- Software for Troubleshooting
- Automatic Reset
- Automatic Load Tuning
- Built-in I2t Motor Overload Protection
Specification
- 3-phase AC Semiconductor Energy Saving Motor Controller
- Voltage Rating: 200 → 480 V
- Power rating Available: 7.5kW, 11kW, 15kW, 18.5kW, 22kW, 30kW, 37kW, 45kW, 55kW
- 3.5 in. Full Colour Touch Screen
- IP rating: IP20
Inputs/Outputs
- 3 x NO programmable output relays
- 1 x NC programmable output relay
- 3 x programmable digital inputs
- 1 x PTC thermistor input
- 1 x 0-10v/4-20mA Analogue input
- 1 x 0-10v/4-20mA Analogue output
- 1 x USB 1 x RJ12 (RS 485 / Modbus RTU for Bus network monitoring and control)
Dimensions
- H.270 mm x W.95 mm x D.177 mm
Applications
The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.
Gerelateerde Links
- Siemens SIRIUS Soft Starter, , 11 kW, 200 → 480 V ac, 3 Phase, IP20
- RS PRO Soft Starter, , 55 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 110 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 45 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 90 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 75 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 7.5 kW, 200 → 480 V, 3 Phase, IP20
- RS PRO Soft Starter, , 37 kW, 200 → 480 V, 3 Phase, IP20