Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- RS-stocknr.:
- 152-719
- Fabrikantnummer:
- 3RA2210-0CD15-2BB4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 326,00
(excl. BTW)
€ 394,46
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 326,00 |
*prijsindicatie
- RS-stocknr.:
- 152-719
- Fabrikantnummer:
- 3RA2210-0CD15-2BB4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 60 W | |
| Motor Starter Type | Reversing Starter | |
| Range | SIRIUS | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 250 mA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 60 W | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 250 mA | ||
- Land van herkomst:
- DE
The Siemens Reversing Starter is designed to meet the high demands of modern industrial applications with utmost reliability. With a focus on versatility and efficiency, it accommodates load feeder capacities of 0.18 to 0.25 A, making it ideal for reversing duty in 400 V AC configurations. The unit features a robust design tailored for use with 60 mm busbar systems, incorporating advanced protective functions to ensure operational integrity.
Compatible with 60 mm busbar systems
Extensive mechanical lifespan
Advanced thermal overload protection
Easy screw terminal connections
Supports multiple operating voltages
Integral short circuit protection
Extensive mechanical lifespan
Advanced thermal overload protection
Easy screw terminal connections
Supports multiple operating voltages
Integral short circuit protection
Gerelateerde Links
- Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 120 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 1.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 7.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 180 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 4 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 5.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase