Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- RS-stocknr.:
- 152-711
- Fabrikantnummer:
- 3RA2210-0BH15-2BB4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 322,00
(excl. BTW)
€ 389,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 322,00 |
*prijsindicatie
- RS-stocknr.:
- 152-711
- Fabrikantnummer:
- 3RA2210-0BH15-2BB4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 60 W | |
| Motor Starter Type | Reversing Starter | |
| Range | SIRIUS | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 200 mA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 60 W | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 200 mA | ||
- Land van herkomst:
- DE
The Siemens Reversing Starter is designed for efficient load management, tailored for various industrial applications. With its robust construction, it successfully operates at a rated voltage of up to 690 V AC and offers enhanced protection features. The unit integrates seamlessly with 60 mm busbar systems, embodying the reliability expected from the brand. Its compact design does not compromise on performance, ensuring a mechanical service life of up to 30 million operating cycles. This product accommodates a wide range of ambient temperatures, ensuring versatility in installation settings.
Manages reversing duties efficiently
Compact design for limited space
Enhanced thermal overload protection
Long mechanical service life
Simplified installation with plug and play design
Durable construction for industrial conditions
Compact design for limited space
Enhanced thermal overload protection
Long mechanical service life
Simplified installation with plug and play design
Durable construction for industrial conditions
Gerelateerde Links
- Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 120 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 1.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 7.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 180 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 4 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 5.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase