Better World
Siemens 36 → 50 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- RS-stocknr.:
- 202-1621
- Artikelnummer Distrelec:
- 301-37-366
- Fabrikantnummer:
- 3RV2041-4HA10
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 311,08
(excl. BTW)
€ 376,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 311,08 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 202-1621
- Artikelnummer Distrelec:
- 301-37-366
- Fabrikantnummer:
- 3RV2041-4HA10
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Current Rating | 36 → 50 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V | |
| Series | 3RV2 | |
| Overall Width | 70mm | |
| Overall Depth | 176mm | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 690 V | |
| Maximum Operating Temperature | +60°C | |
| Number of Poles | 3 | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Better World Product | Yes | |
| Terminal Type | Screw | |
| Size | S3 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Current Rating 36 → 50 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Series 3RV2 | ||
Overall Width 70mm | ||
Overall Depth 176mm | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 690 V | ||
Maximum Operating Temperature +60°C | ||
Number of Poles 3 | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
Terminal Type Screw | ||
Size S3 | ||
- Land van herkomst:
- DE
Siemens 3RV2 Series Motor Protection Circuit Breaker, 36 to 50A Current Rating, 690V Supply Voltage - 3RV2041-4HA10
This motor protection circuit breaker is designed to ensure the safe operation of motors by preventing overloads and short circuits. With robust construction and dependable performance, it provides essential circuit protection in industrial environments. Its applications are particularly important for users in the automation, electronics, and electrical sectors, offering a solid solution for various motor functions.
Features & Benefits
• Protects motors from overcurrent conditions
• Current range of 36 to 50A for versatile usage
• Suitable for high voltage applications up to 690V
• Designed in a three-pole configuration for enhanced reliability
• Energy-saving capabilities contribute to lower operational costs
• Current range of 36 to 50A for versatile usage
• Suitable for high voltage applications up to 690V
• Designed in a three-pole configuration for enhanced reliability
• Energy-saving capabilities contribute to lower operational costs
Applications
• Used with a variety of industrial motor systems
• Employed for motor circuit protection in manufacturing
• Compatible with control systems that require effective circuit protection
• Suitable for environments prioritising energy efficiency
• Employed for motor circuit protection in manufacturing
• Compatible with control systems that require effective circuit protection
• Suitable for environments prioritising energy efficiency
What steps should be taken for installation?
Ensure the circuit breaker is securely mounted and connected according to the manufacturer's guidelines. Always follow local electrical codes during installation.
How do I determine if its suitable for my motor?
Verify the motors current rating and voltage requirements to ensure compatibility with the circuit breaker's specifications.
How does it aid in energy savings?
The design promotes efficiency by minimising unnecessary power loss, which can lead to reduced energy bills.
Gerelateerde Links
- Siemens 50 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 93 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 84 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 100 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 50 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 75 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 40 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 57 → 75 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V