STMicroelectronics L6226PD, Brushed Motor Driver IC, 52 V 1.4A 36-Pin, PowerSO
- RS-stocknr.:
- 624-8157P
- Fabrikantnummer:
- L6226PD
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 624-8157P
- Fabrikantnummer:
- L6226PD
- Fabrikant:
- STMicroelectronics
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Surface Mount | |
| Package Type | PowerSO | |
| Maximum Operating Supply Voltage | 52 V | |
| Pin Count | 36 | |
| Minimum Operating Supply Voltage | 8 V | |
| Height | 3.3mm | |
| Width | 11.1mm | |
| Dimensions | 16 x 11.1 x 3.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 16mm | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Surface Mount | ||
Package Type PowerSO | ||
Maximum Operating Supply Voltage 52 V | ||
Pin Count 36 | ||
Minimum Operating Supply Voltage 8 V | ||
Height 3.3mm | ||
Width 11.1mm | ||
Dimensions 16 x 11.1 x 3.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 16mm | ||
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts