ROHM BD62130AEFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- RS-stocknr.:
- 255-7667
- Fabrikantnummer:
- BD62130AEFJ-E2
- Fabrikant:
- ROHM
Ontvang bulkkorting
Voeg 50 meer toe om 15% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 3,77
(excl. BTW)
€ 4,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2.464 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 48 | € 1,885 | € 3,77 | - |
| 50 - 98 | € 1,60 | € 3,20 | 15% |
| 100 - 248 | € 1,235 | € 2,47 | 34% |
| 250 - 998 | € 1,21 | € 2,42 | 35% |
| 1000 + | € 1,015 | € 2,03 | 46% |
*prijsindicatie
- RS-stocknr.:
- 255-7667
- Fabrikantnummer:
- BD62130AEFJ-E2
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 6mm | |
| Series | BD62130AEFJ | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1.4mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 3A | ||
Pin Count 8 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 6mm | ||
Series BD62130AEFJ | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Supply Current 1.4mA | ||
Automotive Standard No | ||
The ROHM DC brush motor driver is a built-in 1 channel H bridge motor driver for DC brush motors. This driver can drive high efficiency by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.
Single power supply input (rated voltage of 36 V)
Rated output current (peak): 3.0 A (4.0 A)
Low ON-resistance DMOS output
Direct PWM control
Drive DC brush motor
Built-in logic input pull-down resistor
Cross-conduction prevention circuit
Thermal Shutdown
Gerelateerde Links
- ROHM, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- ROHM BD64950EFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- ROHM BD62110JEFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J8
- ROHM BD62120JEFJ-E2, Brushless Motor Driver IC 8-Pin, HTSOP-J8
- ROHM BD62120AEFJ-E2, Brushed DC Motor Motor Driver IC 8-Pin, HTSOP-J
- ROHM BD62130JEFJ-E2, Brushless Motor Driver IC, 36 V 4 A 8-Pin, HTSOP-J8
- ROHM Evaluation Board for BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver
- ROHM BA6287F-E2, Brushed Motor Driver IC 8-Pin, SOP