Infineon IM241S6T2JAKMA1, AC Motor Motor Driver IC, 1.78 V 500 mA 29-Pin
- RS-stocknr.:
- 254-7226
- Fabrikantnummer:
- IM241S6T2JAKMA1
- Fabrikant:
- Infineon
Subtotaal (1 tube van 15 eenheden)*
€ 81,57
(excl. BTW)
€ 98,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 240 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 15 + | € 5,438 | € 81,57 |
*prijsindicatie
- RS-stocknr.:
- 254-7226
- Fabrikantnummer:
- IM241S6T2JAKMA1
- Fabrikant:
- Infineon
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Infineon | |
| Motor Type | AC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 1.78V | |
| Mount Type | Surface | |
| Output Current | 2A | |
| Pin Count | 29 | |
| Maximum Supply Voltage | 600V | |
| Minimum Supply Voltage | 13.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.05mm | |
| Series | IM241 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 12mm | |
| Length | 29mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type AC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 500mA | ||
Maximum Collector Emitter Voltage Vceo 1.78V | ||
Mount Type Surface | ||
Output Current 2A | ||
Pin Count 29 | ||
Maximum Supply Voltage 600V | ||
Minimum Supply Voltage 13.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 6.05mm | ||
Series IM241 | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 12mm | ||
Length 29mm | ||
Automotive Standard No | ||
The Infineons IM series of a 3-phase intelligent power module designed for high-efficiency appliance motor drives such as fans and pumps. This IPM is available in both fast and slow speeds for low loss and low EMI operation respectively. It has a voltage rating of 600V 3-phase inverter including gate drivers & bootstrap function.
Temperature monitor
Accurate overcurrent shutdown of ±5%
Fault reporting and programmable fault clear
Advanced input filter with shoot-through protection
Gerelateerde Links
- Infineon IM241S6T2JAKMA1, AC Motor Motor Driver IC, 1.78 V 500 mA 29-Pin
- Infineon IM241S6S1JAUMA1, AC Motor Motor Driver IC, 1.78 V 500 mA 29-Pin
- Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 500 mA 29-Pin
- Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 500 mA 29-Pin
- Infineon IM241M6T2JAKMA1, AC Motor Driver IC, 1.58 V 1 A 29-Pin, DIP
- Infineon IFX9201SGAUMA1, DC Motor Motor Driver IC 12-Pin, DSO
- Infineon TLE42062GXUMA2, DC Motor Motor Driver IC 14-Pin, DSO
- Infineon TLE8080EMXUMA1 Motor Driver IC 24-Pin, SSOP