Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS-stocknr.:
- 851-596
- Fabrikantnummer:
- EAMM-U-86-S60-70A-177
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 768,00
(excl. BTW)
€ 929,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 768,00 |
*prijsindicatie
- RS-stocknr.:
- 851-596
- Fabrikantnummer:
- EAMM-U-86-S60-70A-177
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Festo parallel kit is engineered for precision in a range of industrial applications, providing robust functionality with its high rotational speeds and efficient torque transmission capabilities.
Operating speed reaches up to 5000 rpm for enhanced performance
Offers a torque transmission capacity of 9.5 Nm for reliable operation
Wide ambient temperature range from -10 °C to 60 °C ensures versatility
Adheres to RoHS compliance for environmentally conscious manufacturing
Compact design with a mass moment of inertia of 175 kgmm²
Gerelateerde Links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2755565
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2787320
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092891
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786204
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786899
