RS PRO 8Ω 1W Miniature Speaker, 35 x 16 x 5.8mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 3,73

(excl. BTW)

€ 4,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 56 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 3,73
10 - 99€ 3,36
100 - 499€ 3,09
500 - 999€ 2,86
1000 +€ 2,56

*prijsindicatie

RS-stocknr.:
102-753
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Coil Resistance

Sound Level

83dB

Rated Power

1W

Cone Material

Paper

Dimensions

35 x 16 x 5.8mm

Height

5.8mm

Land van herkomst:
CN

RS PRO Rectangular Miniature Speaker, 83dB


A versatile rectangular miniature speaker with a paper cone and a coil resistance of 8 Ω. Manufactured to a compact size of 32 x 16 x 5.8mm and intended for smaller devices.
With a wide frequency range of 0Hz - 20KHz the miniature speaker will support applications requiring general sound, voice and music output. Featuring a sound level of 83dB the speaker delivers a clean and impressive volume and is audible even in louder areas.
Suitable for a wide range of products including headsets, security systems, medical products, smartphones, toys, communications equipment and safety systems or equipment.

Features and Benefits


Compact miniature speaker
Rectangular
Size of 32 x 16 x 5.8mm
High output of 83dB
Flange mount
Frequency range of 0Hz – 20KHz
Resonance frequency 670Hz
Weight of 7.5g

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links