Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 10, Bayonet
- RS-stocknr.:
- 301-4579
- Fabrikantnummer:
- 62LC-12E10-06PN(771)
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 42,19
(excl. BTW)
€ 51,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 7 stuk(s) vanaf 18 februari 2026
- Plus verzending 850 stuk(s) vanaf 11 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 42,19 |
| 5 - 24 | € 40,04 |
| 25 + | € 38,01 |
*prijsindicatie
- RS-stocknr.:
- 301-4579
- Fabrikantnummer:
- 62LC-12E10-06PN(771)
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Contact Gender | Male | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 10 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Shell Plating | Zinc Cobalt | |
| Minimum Operating Temperature | -55°C | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 10 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 62GB | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Shell Plating Zinc Cobalt | ||
Minimum Operating Temperature -55°C | ||
Colour Black | ||
- Land van herkomst:
- IN
Chassis Socket/Plug
From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.


Standards
BS9522 F0017; MIL-C-26482
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Gerelateerde Links
- Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 10, Bayonet
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62LC, Copper 6 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet
- Amphenol Limited, 62LC, Copper 7 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 10, Bayonet
- Amphenol Limited, 62LC, Copper 7 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet
- Amphenol Limited, 62LC, Copper 6 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 10, Bayonet
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482