Amphenol Socapex, 2M805 7 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- RS-stocknr.:
- 224-5057
- Artikelnummer Distrelec:
- 303-93-069
- Fabrikantnummer:
- 2M80500302ZNU87BA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 357,20
(excl. BTW)
€ 432,21
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 357,20 |
| 5 - 9 | € 342,17 |
| 10 - 24 | € 329,00 |
| 25 + | € 319,58 |
*prijsindicatie
- RS-stocknr.:
- 224-5057
- Artikelnummer Distrelec:
- 303-93-069
- Fabrikantnummer:
- 2M80500302ZNU87BA
- Fabrikant:
- Amphenol Socapex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Socapex | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Current Rating | 5A | |
| Voltage Rating | 500 V | |
| Shell Size | 8 | |
| Mounting Type | Flange Mount | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | 2M805 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 7 | ||
Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 8 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex, 2M805 6 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 11, Threaded
- Amphenol Socapex, 2M805 1 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- Amphenol Socapex, 2M805 4 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- Amphenol Socapex, 2M805 6 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- Amphenol Socapex, 2M805 7 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
- Amphenol Socapex, 2M805 37 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 15, Threaded
- Amphenol Socapex, 2M805 19 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 11, Threaded
- Amphenol Socapex, 2M805 2 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 10, Threaded
