Amphenol Socapex, LJT 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Bayonet

Subtotaal (1 eenheid)*

€ 57,96

(excl. BTW)

€ 70,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
1 +€ 57,96

*prijsindicatie

RS-stocknr.:
205-3438
Fabrikantnummer:
LJT07RT1335P014
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Number of Contacts

22

Gender

Female

Contact Gender

Male

Voltage Rating

400 V ac, 500 V dc

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

LJT

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Niet conform

LJT series - male, jam nut sockets


Crimp contacts are supplied with connectors.


LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.

Gerelateerde Links