Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS-stocknr.:
- 200-4922
- Fabrikantnummer:
- 62GB-57A14-19SX
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 71,41
(excl. BTW)
€ 86,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 71,41 |
| 10 + | € 65,84 |
*prijsindicatie
- RS-stocknr.:
- 200-4922
- Fabrikantnummer:
- 62GB-57A14-19SX
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 19 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Military Standard | MIL-DTL-26482 | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 19 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
- Land van herkomst:
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
Gerelateerde Links
- Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector, MIL-DTL-26482
- Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- Amphenol Limited, 62GB 19 Way Box Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 4 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- Amphenol Limited, 62GB 12 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- Amphenol Limited, 62GB 5 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482