Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS-stocknr.:
- 200-4603
- Fabrikantnummer:
- 62GB-56T14-12SN-044-714
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 132,10
(excl. BTW)
€ 159,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 132,10 |
| 10 + | € 121,79 |
*prijsindicatie
- RS-stocknr.:
- 200-4603
- Fabrikantnummer:
- 62GB-56T14-12SN-044-714
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 22A | |
| Voltage Rating | 700 V | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 12 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 700 V | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- Land van herkomst:
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Gerelateerde Links
- Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 15 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 5 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- Amphenol Limited, 62GB 12 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482