Amphenol Limited, 62GB 14 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- RS-stocknr.:
- 200-4377
- Fabrikantnummer:
- 62GB-16J12-14PN
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 84,18
(excl. BTW)
€ 101,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 84,18 |
| 10 + | € 77,62 |
*prijsindicatie
- RS-stocknr.:
- 200-4377
- Fabrikantnummer:
- 62GB-16J12-14PN
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 14 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Shell Size | 12 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 14 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Shell Size 12 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- Land van herkomst:
- GB
The Amphenol 62GB plug connector with cable gland, 14contacts, shell size 12. It is a solder connector and contact type is P and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Gerelateerde Links
- Amphenol Limited, 62GB 14 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- Amphenol Limited, 62GB 8 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- Amphenol Limited, 62GB 10 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- Amphenol Limited, 62GB 14 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet
- Amphenol Limited, 62GB 14 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet
- Amphenol Limited, 62GB 14 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet
- Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet
- Amphenol Limited, 62GB 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet