Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- RS-stocknr.:
- 200-4302
- Fabrikantnummer:
- 62GB-16F14-04PW-214
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 117,78
(excl. BTW)
€ 142,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 117,78 |
| 10 + | € 108,59 |
*prijsindicatie
- RS-stocknr.:
- 200-4302
- Fabrikantnummer:
- 62GB-16F14-04PW-214
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 41A | |
| Voltage Rating | 1.2 kV | |
| Shell Size | 14 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 41A | ||
Voltage Rating 1.2 kV | ||
Shell Size 14 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- Land van herkomst:
- GB
The Amphenol 62GB series miniature bayonet lock plug connector, 04 contacts, shell size 14, 214 deviation. It is a solder connector and contact type is P and orientation is W . In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Gerelateerde Links
- Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet,
- Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- Amphenol Limited, 62GB 19 Way Cable Mount MIL Spec Circular Connector PlugOlive, Socket Contacts,Shell Size 14, Bayonet
- Amphenol Limited, 62GB 19 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 14, Bayonet
- Amphenol Limited, 62GB 12 Way Cable Mount MIL Spec Circular Connector PlugOlive, Socket Contacts,Shell Size 14, Bayonet