Amphenol Socapex, 451 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling
- RS-stocknr.:
- 178-7821
- Fabrikantnummer:
- 45106EC1210P50
- Fabrikant:
- Amphenol Socapex
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 67,66
(excl. BTW)
€ 81,87
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 67,66 |
10 - 24 | € 63,13 |
25 - 49 | € 56,77 |
50 - 99 | € 55,14 |
100 + | € 53,52 |
- RS-stocknr.:
- 178-7821
- Fabrikantnummer:
- 45106EC1210P50
- Fabrikant:
- Amphenol Socapex
Datasheets
Wetgeving en conformiteit
Niet conform
Productomschrijving
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.
ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 12 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Strain Relief | Yes |
- RS-stocknr.:
- 178-7821
- Fabrikantnummer:
- 45106EC1210P50
- Fabrikant:
- Amphenol Socapex