Subtotaal (1 eenheid)*
€ 259,08
(excl. BTW)
€ 313,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 259,08 |
*prijsindicatie
- RS-stocknr.:
- 874-399
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.009 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Data Processing | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 300 mm | |
| Minimum Measurement | 275 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.009 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Data Processing No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 300 mm | ||
Minimum Measurement 275 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
- Land van herkomst:
- CN
RS PRO External / Outside Micrometer 275 mm to 300 mm range, 0.01 Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.009 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Please Note
Micrometers above 25 mm are supplied with a setting rod.
Gerelateerde Links
- RS PRO External Micrometre, UKAS
- Starrett DY092 External Micrometre, UKAS
- Starrett DY093 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Moore & Wright 1966M50 External Micrometre, UKAS
- Mitutoyo 293-676 External Micrometre, UKAS
- Mitutoyo 102-218 External Micrometre, UKAS
- Moore & Wright 1961M External Micrometre, UKAS
