Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin SDIP
- RS-stocknr.:
- 786-3909
- Fabrikantnummer:
- PIC18LF25K50-I/SP
- Fabrikant:
- Microchip
- RS-stocknr.:
- 786-3909
- Fabrikantnummer:
- PIC18LF25K50-I/SP
- Fabrikant:
- Microchip
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Microchip | |
| Family Name | PIC18F | |
| Package Type | SDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 to 3.6 V | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Length | 35.56mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1(14 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP) | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Width | 0.295in | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Family Name PIC18F | ||
Package Type SDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 2.048 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 to 3.6 V | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Length 35.56mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1(14 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP) | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Width 0.295in | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Gerelateerde Links
- Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin QFN
- Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SPDIP
- Microchip PIC18LF2553-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
- Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 8 kB, 256 B Flash, 20-Pin SSOP
- Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
- Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC
- Microchip PIC18LF24K22-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SSOP
- Microchip PIC18F25K20-E/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 28-Pin SOIC
