TE Connectivity, 1734 50 Way Right Angled Memory Card Connector With Surface Mount Termination
- RS-stocknr.:
- 479-307
- Fabrikantnummer:
- 1734909-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 110 eenheden)*
€ 476,04
(excl. BTW)
€ 576,01
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 476,04 | € 4,328 |
*prijsindicatie
- RS-stocknr.:
- 479-307
- Fabrikantnummer:
- 1734909-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Card Type | Memory Card | |
| Gender | PIN | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Right Angled | |
| Termination Method | Surface Mount | |
| Series Number | 1734 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Card Type Memory Card | ||
Gender PIN | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Right Angled | ||
Termination Method Surface Mount | ||
Series Number 1734 | ||
- Land van herkomst:
- CN
The TE Connectivity pin header is designed for compact and efficient integration in various electronic applications. With a robust surface mount technology configuration, it seamlessly connects to printed circuit boards, ensuring reliable signal transmission. The innovative design features a right-angle PCB mount orientation, optimising space in tight enclosures while catering to intricate electronic assemblies. Its 50-position capability allows for flexible circuit connections, making it ideal for advanced signal applications, especially in communication or data transmission systems. Additionally, its compliance with stringent EU regulations reflects a commitment to environmental responsibility, offering low halogen content and RoHS compliance. This product serves not just as a connector but as a guarantee of performance and reliability in demanding environments.
Features a compact design that enhances space efficiency
Delivers reliable performance for high-frequency signal applications
Optimised for surface mount applications, simplifying installation
Ensures compliance with international standards for environmental use
Integrates seamlessly with a wide range of PCB layouts
Supports a high current rating for robust operational capabilities
Contributes to cleaner environments through low halogen material use
Accommodates intricate designs with its right-angle orientation
Delivers reliable performance for high-frequency signal applications
Optimised for surface mount applications, simplifying installation
Ensures compliance with international standards for environmental use
Integrates seamlessly with a wide range of PCB layouts
Supports a high current rating for robust operational capabilities
Contributes to cleaner environments through low halogen material use
Accommodates intricate designs with its right-angle orientation
Gerelateerde Links
- 3M 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- Hirose 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- Molex, 55359 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- Molex, 55364 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- TE Connectivity, 1-1932 7 Way Right Angled Card Connector With PCB Termination
- RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
