Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 1250A, Breaking Capacity 85 kA, Screw
- RS-stocknr.:
- 669-574
- Fabrikantnummer:
- 3VA2612-5HN47-0AA0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 10.492,24
(excl. BTW)
€ 12.695,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10.492,24 |
*prijsindicatie
- RS-stocknr.:
- 669-574
- Fabrikantnummer:
- 3VA2612-5HN47-0AA0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 4 | |
| Current Rating | 1250A | |
| Breaking Capacity | 85kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 690V | |
| Terminal Type | Front Terminal | |
| Width | 280mm | |
| Standards/Approvals | UKCA | |
| Depth | 120mm | |
| Height | 320mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | ETU350 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Range SENTRON | ||
Product Type Circuit Breaker | ||
Series 3VA | ||
Number of Poles 4 | ||
Current Rating 1250A | ||
Breaking Capacity 85kA | ||
Mount Type Screw | ||
Rated AC Voltage 690V | ||
Terminal Type Front Terminal | ||
Width 280mm | ||
Standards/Approvals UKCA | ||
Depth 120mm | ||
Height 320mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism ETU350 | ||
- Land van herkomst:
- CZ
The Siemens circuit breaker 3VA2 IEC Frame 1250 offers a high breaking capacity at 415 V, providing reliable 4-pole line protection. It is designed with high-quality materials, ensuring durability and long-lasting performance even in harsh environments. This robust construction makes it suitable for industrial applications where reliability and safety are paramount.
Compact design allows for easy installation in tight spaces
Integrated protection features offer reliable overload and short-circuit safety
User-friendly Interface simplifies adjustments and maintenance
Durable construction ensures long-lasting performance in harsh industrial conditions
Versatile application suited for industrial and commercial environments
Gerelateerde Links
- Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 1250A, Breaking Capacity 85 kA, Screw
- Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 1250A, Breaking Capacity 85 kA, Screw
- Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 1250A, Breaking Capacity 200 kA, Screw
- Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 1250A, Breaking Capacity 110 kA, Screw
- Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 1250A, Breaking Capacity 110 kA, Screw
- Siemens, SENTRON, 3VA Circuit Breaker 4-Pole 1250A, Breaking Capacity 200 kA, Screw
- Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 1250A, Breaking Capacity 85 kA, Fixed
- Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 1250A, Breaking Capacity 85 kA, Fixed
